Easter Opening Hours and Delivery Dates here
HN Power HNP18-120V2 Mains PSU Fixed Voltage 12V DC 1.5A 18W 1 piece

Image Representative of Range

HN Power HNP18-120V2 Mains PSU Fixed Voltage 12V DC 1.5A 18W 1 piece

Order Code:

09-3545

Brand: HN Power MPN: HNP18-120V2 EAN-13: 4024559340482
Qty Unit Price (Inc VAT)
1+ £10.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched in 4 working days

The HN Power HNP18-120V2 is a fixed voltage power supply providing 12 V DC at 1.50 A with an 18 W output, featuring a stabilised design for consistent performance. Manufactured by HN Power, this mains adapter is ideal for powering small electronics and toys requiring a reliable power source. Its robust build ensures safe and efficient operation in various home and office environments.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 18W
Cable Length 1.50m
Max. output current 1.50A
Number of Inputs 1
Number of Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot