HM115 Hard Material Turbo Diamond Blade Range

Core Plus Brand: Core Plus

The CorePlus HM115 Hard Material Turbo Diamond Blade has the following specification:

Diameter: 115mm
Bore: 22.23mm
Segment Height: 10mm
Segment Width: 2.3mm

Description Image Product Buy Pricing (Ex VAT)
Core Plus CORDBHM115 HM115 Hard Material Turbo Diamond Blade 115mm
Core Plus CORDBHM115 HM115 Hard Material Turbo Diamond Blade 115mm
Standard range
Order code: 97-7968
MPN: CORDBHM115

Despatched within 2 working days - 20 in stock
1+ £17.68
Price per unit Ex VAT
Core Plus CORDBHM230 HM230 Hard Material Turbo Diamond Blade 230mm
Core Plus CORDBHM230 HM230 Hard Material Turbo Diamond Blade 230mm
Standard range
Order code: 97-7969
MPN: CORDBHM230

Despatched within 2 working days - 5 in stock
1+ £37.44
Price per unit Ex VAT


Trustpilot