Hirschmann Car Communication 955181003 GPS/GSM antenna RF Accessories 3m length

MPN
955181003
EAN-13
4046666006945
Order Code
19-0337
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £113.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hirschmann Car Communication 955181003, also identified as CGNW 70269 SF S/FME/3.0, is a GPS/GSM antenna designed as a component of RF accessories. This antenna features a 3-metre cable length and supports both GPS and GSM frequencies, making it an integral component for vehicular communication systems, particularly in applications demanding reliable signal reception and transmission. Engineered for use in settings such as fleet management systems, navigation devices, and telematics, its retractable form factor enhances its suitability for dynamic automotive environments. The robust nature of the antenna ensures it endures varied conditions, maintaining consistent performance and connectivity.
Type GPS/GSM antenna
Antenna Cable Length 3000mm
Colour Black
Dimensions (L x W x H) 95 x 57 x 72 mm
Gain 27 ±3dB
Height 72mm
Length 95mm
Product Type GPS/GSM antenna
Suitable For Outside
Width 57mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot