Hirschmann Car Communication 955006002 Antenna SMA FM GSM Red

MPN
955006002
EAN-13
4046666006204
Order Code
19-0331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
10+ £15.50
100+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hirschmann Car Communication 955006002 is a high-quality retractable antenna designed for FM and GSM applications, identified by its model CEL 7026 RD M SMA. This RF accessory features an SMA connector, making it suitable for a variety of vehicular communication applications where precise signal reception is critical. Its motorised retractable functionality allows for seamless integration with vehicle systems, offering both convenience and enhanced performance by minimising wind resistance when not in use. Typically utilised in automotive OEM installations, this antenna supports robust and reliable connectivity essential for modern vehicular communication systems.
Type FM/GSM antenna
Colour Black
Dimensions (L x W) 91.4 mm x 30 mm
Length 91.4mm
Product Type FM/GSM antenna
Suitable For Outside
Width 30mm

Reviews

Be the first to submit a review

Trustpilot