Hirschmann CA3LD 3 Pole + Earth Free Cable Socket

MPN
934 125-100-1
Brand
Hirschmann
Order Code
23-1432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.24
10+ £9.45
25+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,376 in stock

Screw locking cable socket from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 400V AC/250V DC
  • Rated current 16A
  • 3-pole and earth
  • Free socket
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 12mm
  • Manufacturer's part CA3LD
Type Bullet connector
Number of Contacts 3 + PE
Gender Female
Colour Black
Current Rating 16A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 400V
Number of pins 3

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot