Hirschmann CA3GD 3 Pole + Earth Panel Socket

MPN
932 321-100-1
Brand
Hirschmann
EAN-13
2050000246289
Order Code
23-1450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.89
10+ £3.74
25+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 982 in stock

Screw locking panel socket from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 400V AC/250V DC
  • Rated current 16A
  • 3-pole and earth
  • Panel socket
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 8mm
  • Manufacturer's part CA3GD
Type Bullet connector
Number of Contacts 3 + PE
Gender Female
Colour Black
Current Rating 16A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 400V
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot