Hirschmann 942132002 Spider III Ethernet Switch Compact Gigabit Cost-Efficient

Image Representative of Range

Hirschmann 942132002 Spider III Ethernet Switch Compact Gigabit Cost-Efficient

MPN
942132002
Brand
Hirschmann
EAN-13
4053199529063
Order Code
09-3488
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.81 £104.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hirschmann SPIDER-SL-20-08T1999999SY9HHHH is an industrial Ethernet switch designed for robust network connectivity. Manufactured by Hirschmann, it features reliable operation for demanding industrial environments. This network switch is ideal for integrating and managing network devices in industrial automation applications.
Type Industrial Ethernet switch
Current Consumption 63 mA at 24 V/DC
Depth 79mm
Ethernet ports 8
Factory colour Blue
Height 102mm
IP Rating IP30
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Misc Attribute SPIDER-SL-20-08T1999999SY9HHHH
Port Type RJ45
Power supply (LOV) via terminal
Weight 150g
Width 26mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot