Hirschmann 935 980-161 ELST 3308 RV FM 805 M8 Device Socket For M8 Sensors

MPN
935 980-161
Brand
Hirschmann
EAN-13
4002044242831
Order Code
49-6078
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.43 £5.78
10+ £5.31
100+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Appliance connectors for M8 sensors from the Hirschmann E-Series. Ideal for installing control circuits etc., in housings. Supplied complete with leads.
  • Colour: Black
  • Contact material: CuZn
  • Contact type: gold-plated
  • Contamination level: 3
  • Manufacturer part No.: 935 980-161
  • Nominal current: 3A
  • Nominal voltage: 60 V/AC/DC
  • Number of pins: 3
  • Protection type: IP67, IP68
  • Specification: Connector socket
  • Temperature range: -25 - +90 °C
  • Type (manufacturer type): ELST 3308 RV FM 805

Mounting nuts not included. Please see order code 49-6080.
Type Sensor/actuator built-in connector
Gender Socket
Colour Black
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot