Hirschmann 934 458-002 GML 216 NJ LED 24 HH M 16 LED Indicator 2 + PE Transp.

MPN
934 458-002-1
Brand
Hirschmann
EAN-13
4002044226848
Order Code
49-6057
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

This 2 + PE cable socket with M16 gland from Hirschmann has a transparent case and a red LED indicator with safety function.


  • Colour: Black
  • Connection: Screws
  • Number of pins: 2 + PE
  • Cable diameters 4.5 to 10mm / 1.5mm² max.
  • Temperature range: -40 to +90 °C
  • Manufacturer type: GML 216 NJ LED 24 HH black
  • Manufacturer part No.: 934 458-002
Type GML 216 NJ LED 24 HH
Current Rating 8A
Contact Termination Screw
Gender Female
Colour Black
Gland Size M16
Number of pins 2
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 24V
Wire Gauge (mm²) 4.5 to 10mm

Reviews

Be the first to submit a review

Trustpilot