Hirschmann 933 162-100 ELST 4012 PG9 Straight Cable Plug 4P Black

MPN
933 162-100-1
Brand
Hirschmann
EAN-13
2050000240393
Order Code
49-6084
Qty Unit Price (Ex VAT)
1+ £6.08
10+ £5.22
25+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

A straight 4-pin cable mounting line plug with a PG9 cable clamp.


  • Colour: Black
  • Connection: Screws
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Cable diameter 6 to 8mm
  • Protection type: IP67
  • Temperature range: -25 - +90 °C
  • Manufacturer type: ELST 4012 PG9
  • Manufacturer part No.: 933 162-100
Type Cable Plug
Number of Contacts 4
Gender Plug
Colour Black
Current Rating 4A
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature +90°C
Min. temperature -25°C
Nominal Voltage 250V
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot