Hirschmann 932 478-100 GO 610 FA M Surface Mounted Connector 6 + PE Black

MPN
932 478-100-1
Brand
Hirschmann
EAN-13
2050000385742
Order Code
49-5659
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

A surface mounting connector with flange and solder contacts from Hirschmann.


  • Colour: Black
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Number of pins: 6 + PE
  • Contact resistance ≤ 4 mΩ
  • Manufacturer type: GO 610 FA M
  • Manufacturer part No.: 932 478-100
Current Rating 10A
Contact Termination Solder
Gender Male
Contact resistance ≤ 4 mO
Number of Ways 6 + PE
Protection Class IP65
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot