Hirschmann 932 038-106 STAS 200 ST PG 7 Cable Plug 2 + PE Grey

MPN
932 038-106-1
Brand
Hirschmann
EAN-13
2050000233180
Order Code
49-6089
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

A 2 + PE cable mounting plug for mains power and control line connections in engineering and machine construction. The plug is made of shock-resistant unbreakable polyamide and meets VDE guidelines. Applications include mains voltage feed for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 2 + PE
  • Manufacturer type: STAS 200
  • Manufacturer part No.: 932 038-106
Type Mains connector
Current Rating 16A
Contact Termination Screw
Gender Male
Colour Grey
Connection Screw
Gland Size PG7
IP Rating IP54
Number of pins 2
Number of Ways 2 + PE
Protection Class IP54
Total number of pins 2 + PE
Voltage Rating 400V
Wire Gauge (mm²) 4 to 6.5mm

Reviews

Be the first to submit a review

Trustpilot