Hirschmann 931 783-001 G 30 KW M Cable Plug with Integral Lead 3 + PE Grey

MPN
931 783-001-1
Brand
Hirschmann
EAN-13
4064161264646
Order Code
49-5655
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.15 £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

A 3 + PE cable plug with a 2m integrally moulded lead from Hirschmann.


  • Cable cross section: 4 x 0.75 mm²
  • Colour: Grey
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • Manufacturer type: G 30 KW M
  • Manufacturer part No.: 931 783-001
Type G 30 KW M
Current Rating 10A
Gender Male
Cable cross section 4 x 0.75 mm2
Colour Grey
Number of pins 3
Number of Ways 3 + PE
Protection Class IP65
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot