Hirschmann 920641101 GPS/GSM Antenna RF Accessories Black Compact Design

MPN
920641101
EAN-13
4046666007188
Order Code
19-0328
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.04
10+ £41.13
100+ £41.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hirschmann Car Communication 920641101 is an advanced GPS/GSM shark antenna, also known as the CGN 7026 SF S, designed for reliable RF communication. This compact, black RF accessory is engineered to seamlessly integrate into automotive systems, providing robust reception capabilities crucial for navigation and mobile communication. The sharkkombi antenna is suitable for vehicular applications where space is confined, fulfilling the need for a discreet yet high-performing solution. Due to its efficient design, it is ideal for integration in modern vehicles requiring both GPS and GSM connectivity for systems such as telemetry and telematics, enhancing connectivity in automotive environments.
Type GPS/GSM antenna
Colour Black
Dimensions (L x W x H) 95 x 57 x 69 mm
Height 69mm
Length 95mm
Product Type GPS/GSM antenna
Suitable For Outside
Width 57mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot