Hirschmann 831 Series GDME Electronic Inserts for Transparent/Square Connectors

Hirschmann Brand: Hirschmann

A range of electronic insert modules for use with square connectors. The inserts incorporate bridge type rectifiers or LEDs that can show through transparent lids or bodies.

  • Hirschmann GDME series
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Colour Voltage Rating
Hirschmann 831 873-001 GDME LED 24 HH YE Electronic Insert with Yellow LED
Hirschmann 831 873-001 GDME LED 24 HH YE Electronic Insert with Yellow LED
Standard range
Order code: 49-6070
MPN: 831 873-001-1

Despatched within 4 working days - 12 in stock
1+ £3.44
Price per unit Ex VAT
GDME - LED 24 HH YE 8A Light grey 24V
Hirschmann 831 832-001 GDME GB 1 Electronic Insert Bridge Connected Rectifier
Hirschmann 831 832-001 GDME GB 1 Electronic Insert Bridge Connected Rectifier
Standard range
Order code: 49-6071
MPN: 831 832-001

Despatched same day - 18 in stockBack-order availability date - 10/11/2026
1+ £6.93
10+ £6.91
25+ £6.02
Price per unit Ex VAT
GDME - GB1 2A Grey 250V

Trustpilot