Hirschmann 735 413-002 ELST M M16 Mounting Retaining Nut

MPN
735 413-002
Brand
Hirschmann
EAN-13
2050000233814
Order Code
49-5924
Country of Origin
Germany

Discontinued


An M16 retaining nut for mounting built-in plugs and couplings.


  • Thread type: M16
  • Manufacturer part No.: 735 413-002
  • Manufacturer type ELST M M16
Type Retaining nut
Colour Silver
Maximum Temperature +80°C
Min. temperature -25°C

Trustpilot