Hirschmann 734 032-001 ELST-M M8 Fastening Nut M8 x 0.5 Thread

MPN
734 032-001-1
Brand
Hirschmann
EAN-13
2050000240171
Order Code
49-6080
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,594 in stock

An M8 x 0.5 nut for securing Hirchmann Elke and Elst E Series M8 connectors and sockets.
  • Contact material: CuZn
  • Contamination level: 3
  • Manufacturer part No.: 734 032-001
  • Nominal current: 3A
  • Nominal voltage: 60 V/AC/DC
  • Protection type: IP68/IP67 (with latch locking)
  • Specification: Retaining nut
  • Temperature range: -25 - +90 °C
  • Type (manufacturer type): ELST-M M8

Mounting nuts not included. Please see order code 49-6080.
Type Hex Nut
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot