Hirschmann 733 273-002 GMN 209-3 Flat Gasket for GMN Cable Sockets Brown

MPN
733 273-002-1
Brand
Hirschmann
EAN-13
2050000240133
Order Code
49-6064
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.267
25+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 180 in stock

A flat gasket seal for Hirschmann GMN series connectors.


  • Compatible with: GMN series connectors
  • Material: NBR
  • Temperature range: -30 to +90°C
  • Manufacturer type: GMN 209-3
  • Manufacturer part No.: 733 273-002
Type GMN 209-3
Current Rating 10A
Gender Socket

Reviews

Be the first to submit a review

Trustpilot