Hirschmann 731 423-002 GM 207-3 Flat Gasket for GM Cable Sockets Brown

MPN
731 423-002-1
Brand
Hirschmann
EAN-13
2050000240102
Order Code
49-6063
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.248
25+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 972 in stock

A flat gasket seal for Hirschmann GM and GML series connectors.


  • Compatible with: GM and GML series connectors
  • Material: NBR
  • Temperature range: -30 to +90°C
  • Manufacturer type: GM 207-3
  • Manufacturer part No.: 731 423-002
Type GM 207-3
Current Rating 10A
Gender Socket
Material NBR
Temperature Range -30 to +90°C

Reviews

Be the first to submit a review

Trustpilot