Hirschmann 602452001 FM antenna with amplifier for enhanced signal reception

MPN
602452001
EAN-13
4046666006266
Order Code
19-0327
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hirschmann Car Communication 602452001, also known by its alternate description RDA 015-1450 RD/S FM antenna including amplifier, is a motorised retractable antenna designed for enhanced signal reception. As a component classified under RF Accessories, this product features an integrated amplifier capable of improving FM signal quality by boosting weak signals, making it ideal for automotive applications where consistent and high-quality radio reception is required. The motorised mechanism allows the antenna to retract and extend as needed, providing a convenient and efficient solution for vehicles requiring reliable connectivity while maintaining a sleek, unobtrusive appearance. This model is particularly suitable for integration in vehicles where space and aesthetics are crucial, ensuring optimal performance under various environmental conditions.
Type FM antenna
Antenna Cable Length 325mm
Colour Black
Gain On: 0 dB
FM: 8 ± 2dB
Length 474mm
Product Type FM antenna
Suitable For Outside

Reviews

Be the first to submit a review

Trustpilot