Hirschmann 602440004 RF Accessories Reliable transmission for vehicle systems

MPN
602440004
EAN-13
4046666006525
Order Code
19-0326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Hirschmann Car Communication 602440004 is an RF accessory specifically designed to enable reliable transmission for vehicle systems. Known also by its alternate description, 1562146, this product comprises a Glonass 1890 LP/LC/P/Fakra/3.0 system integrated with a retractable antenna mechanism. The motor retractable antenna functionality is integral for efficiently adapting to varying signal requirements and optimising reception quality in automotive contexts. Commonly utilised in vehicular applications requiring precise radio frequency transmission, this part is crucial for the seamless connectivity and navigation functions within cars, ensuring robust communication capabilities in diverse environments.
Type GPS/GSM antenna
Antenna Cable Length 3000mm
Colour Black
Dimensions (L x W x H) 102 x 66 x 20 mm
Gain 27 ± 1dB
Height 20mm
Length 102mm
Product Type GPS/GSM antenna
Suitable For Inside/outside
Width 66mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot