Hirschmann 602440003 RF Accessories for vehicle communication systems

MPN
602440003
EAN-13
4046666006426
Order Code
19-0324
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hirschmann Car Communication 602440003 is a precisely engineered RF accessory designed to enhance vehicle communication systems. This retractable antenna, also recognised by the code 04046666006426, features the Glonass 1890 LP/LC/P/Fakra/5.0 connectivity standard, which supports advanced satellite navigation capabilities. The motorised retractable mechanism ensures robust performance in varying operational conditions, providing efficient signal reception and minimal mechanical wear. Typical applications include integration in modern automotive designs requiring reliable communication and navigation systems, where durability and compact form factor are critical. The product, alternatively described as 1562145, serves engineers seeking dependable RF solutions for sophisticated vehicle systems.
Type GPS/GSM antenna
Antenna Cable Length 5000mm
Colour Black
Dimensions (L x W x H) 102 x 66 x 20 mm
Gain 27 ± 1dB
Height 20mm
Length 102mm
Product Type GPS/GSM antenna
Width 66mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot