Hirose TM21P-TM-88P(60) RJ45 Plug CAT6 8P8C Silver For AWG24 Solid Wires

Image Representative of Range

Hirose TM21P-TM-88P(60) RJ45 Plug CAT6 8P8C Silver For AWG24 Solid Wires

MPN
TM21SZ
Brand
Hirose
EAN-13
2050000241833
Order Code
12-0834
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Hirose Electronic manufactures the TM21P-TM-88P(60) RJ45-Plug Connector, which is a straight, silver-plated Cat 6, 8P8C RJ45 plug. This network connector is ideal for high-speed internet applications and telecom equipment. Suitable for IT systems, it provides reliable connectivity in various networking and Ethernet configurations.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Connector standard RJ45
Connector Type Plug, straight
Factory colour Silver
LAN Category Cat 6
Misc Attribute 1 RJ45 plug - without cable
Misc Attribute 2 TM21P-TM-88P(60)
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot