Hirose RJ45C5E-SW RJ45 Plug 8P8C Straight Black

Image Representative of Range

Hirose RJ45C5E-SW RJ45 Plug 8P8C Straight Black

Order Code:

12-0825

Brand: Hirose MPN: RJ45C5E-SW EAN-13: 2050001342201
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
108 in stock, despatched in 4 working days

Hirose Electronic manufactures the RJ45C5E-SW 8P8C RJ45 plug, a black, straight network connector suitable for high-speed data transfer. This connector is compatible with Cat 5, Cat 6, and Cat 7 cables, providing flexible networking solutions. Common applications include Ethernet connections and networking tasks requiring secure and reliable RJ45 connectivity.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Cable diameter (details) max. 5.8mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
LAN Category Cat 5e
Misc Attribute RJ45C5E-SW TM11
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot