Hirose RJ45C5E-GR RJ45 Plug 8P8C Straight Grey

Image Representative of Range

Hirose RJ45C5E-GR RJ45 Plug 8P8C Straight Grey

MPN
RJ45C5E-GR
Brand
Hirose
EAN-13
4049759115951
Order Code
12-0823
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Hirose Electronic's RJ45C5E-GR 8P8C plug is a grey RJ45 connector designed for straightforward, reliable network connections. Notable for its compatibility with Cat 5, Cat 6, and Cat 7 cables, the plug serves as a versatile and efficient ethernet connector. Commonly used in networking applications, it is ideal for integrating with RJ45 sockets and receptacles to enable seamless data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Cable diameter (details) max. 5.8mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Factory colour Grey
LAN Category Cat 5e
Misc Attribute RJ45C5E-GR TM11
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot