Hirose RJ45-KS90LR 8P8C RJ45 Connector Bend Relief Black

Image Representative of Range

Hirose RJ45-KS90LR 8P8C RJ45 Connector Bend Relief Black

MPN
RJ45-KS90LR
Brand
Hirose
EAN-13
2050001342317
Order Code
12-0831
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Hirose Electronic's RJ45-KS90LR is an RJ45 connector with 8P8C configuration, featuring bend relief in a black design. This network connector is suitable for use in Cat 5, Cat 6, and Cat 7 applications, providing reliable Ethernet connectivity. Typical applications include network infrastructure setups and data communication systems.
Type RJ45 Connector
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Bend relief
Factory colour Black
Material (details) Plastic
Misc Attribute 1 90° left/right angled

Reviews

Be the first to submit a review

Trustpilot