Hirose HRS8RT10 RJ45 Network Connector Shielded CAT 5e 8P8C Red Plug

Image Representative of Range

Hirose HRS8RT10 RJ45 Network Connector Shielded CAT 5e 8P8C Red Plug

MPN
HRS8RT10
Brand
Hirose
EAN-13
4016138353822
Order Code
12-0820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.82 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hirose Electronic RJ45 Plug is a red, shielded network connector designed for CAT 5e applications. This durable plug supports Ethernet connections and features an 8P8C configuration. It is typically used in home and office networking setups for reliable data transmission.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Red
LAN Category Cat 5e
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot