Hirose 222-2862-9-06 TM21 RJ45 Plug Straight Green Kink Protection

Image Representative of Range

Hirose 222-2862-9-06 TM21 RJ45 Plug Straight Green Kink Protection

Order Code:

12-0812

Brand: Hirose MPN: 222-2862-9-06 EAN-13: 2050000919091
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 in stock, despatched in 4 working days

The Hirose Electronic 222-2862-9-06 TM21P-88P(06) is a green, straight 8P8C RJ45 plug designed for high-performance network connections. It supports Cat 5, Cat 6, and Cat 7 connectivity, ensuring broad compatibility with ethernet setups. This Hirose connector is commonly used in structured cabling systems and network installations.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Green
Misc Attribute TM21P-88P(06)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot