Hirose 222-2862-9-05 TM21 RJ45 Plug Straight Red with Kink Protection

Image Representative of Range

Hirose 222-2862-9-05 TM21 RJ45 Plug Straight Red with Kink Protection

Order Code:

12-0811

Brand: Hirose MPN: 222-2862-9-05 EAN-13: 2050000919084
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
205 in stock, despatched in 4 working days

The Hirose Electronic RJ45 plug TM21P-88P(05) is a red, straight connector used in network applications. It is compatible with Cat 5, Cat 6, and Cat 7 cables, offering reliable Ethernet connectivity. Typical applications include LAN setups and data communication networks.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Red
Misc Attribute TM21P-88P(05)
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot