Hiquel DER230+ Time Delay Relay 1 Changeover Contact Switch on Delay

MPN
DER230+
Brand
Hiquel
Order Code
63-0253

Discontinued


The DER230+ is a DIN rail mounting on delay relay with 8x selectable time ranges from 0.1s to 100h, set by a potentiometer on the front panel.
  • Timer functionality
  • Selectable supply voltage 115 to 230V AC or 24V AC/DC
  • 1 Changeover contact configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Type Time delay relay
Contact Configuration SPCO
Dimensions 75 x 22.5 x 85mm
Operating Voltage (AC) 230/24V
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -20 to +60°C

Trustpilot