Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Hinges Pk2

Order Code:  

70-6186

 
Brand: VEX  MPN: 275-1272  UPC-12: 807648012729
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These hinges provide a simple pivoting joint with 265° of movement.


  • 63.5mm long x 33mm wide
  • Standard VEX holes
  • Supplied in packs of 2
Height N/A
Length 63.5mm
Pack Size 2
Thread N/A
Type Hinge
Width 33mm

Reviews


Be the first to submit a review