HiLook Ipiece-B449H Surveillance Camera 4MP ColourVu PoE IP67 H.265+

Order Code:

09-3484

Brand: HiLook MPN: hlb449 EAN-13: 6931847133405

Discontinued


The HiLook IPC-B449H LAN IP CCTV camera boasts a resolution of 2560 x 1440 pixels, providing high-definition video quality. Designed for network connectivity, this camera is ideal for both indoor and outdoor surveillance applications. It is widely used in security setups to monitor homes, offices, and public spaces efficiently.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
Camera type Bullet camera
Cloud integration Manufacturer-specific
Colour White
Depth 206.6mm
Dimensions (W x H x D) 80.7 x 83.7 x 206.6 mm
Enclosure material Plastic
F-numbers F1.0
Focal Length 4mm
Height 83.7mm
IR range (max.) 50m
Max. viewing angle hor. 75.8°
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 40.8°
Width 80.7mm

Trustpilot