HIKVISION DS-7616NXI-K2(D) K-Series 16-Ch NVR 4K AcuSense H.265+

Image Representative of Range

HIKVISION DS-7616NXI-K2(D) K-Series 16-Ch NVR 4K AcuSense H.265+

MPN
DS-7616NXI-K2(D)
Brand
HIKVISION
EAN-13
6942160489834
Order Code
09-3481
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £274.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hikvision's DS-7616NXI-K2(D) is a 16-channel network video recorder. It supports high-definition security surveillance with smart analytics features. Typically used in commercial and industrial settings, it provides reliable video management solutions.
Type Network video recorder
Number of Channels 16
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Memory expansion up to 32TB
Signal standard IP
Weight 1kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot