HIKVISION DS-7604NXI-K1(D) 76 Series NVR 4-Channel 4K AcuSense

Image Representative of Range

HIKVISION DS-7604NXI-K1(D) 76 Series NVR 4-Channel 4K AcuSense

MPN
DS-7604NXI-K1(D)
Brand
HIKVISION
EAN-13
6942160489865
Order Code
09-3476
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £167.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

The Hikvision DS-7604NXI-K1(D) is a 4-channel network video recorder designed for managing and storing video from multiple surveillance cameras. It features advanced technology for efficient video recording and playback. This device is typically used in small to medium-sized security systems such as homes or small businesses.
Type Network video recorder
Number of Channels 4
Resolution 3840 x 2160 p
Built-in memory none
Colour Multicolour
Depth 240mm
Dimensions (W x H x D) 320 x 48 x 240 mm
Height 48mm
Memory expansion up to 16TB
Signal standard IP
Weight 1kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot