HIKVISION DS-1258ZJ Wall Bracket for Various Hikvision Cameras

Image Representative of Range

HIKVISION DS-1258ZJ Wall Bracket for Various Hikvision Cameras

MPN
DS-1258ZJ
Brand
HIKVISION
EAN-13
6954273658588
Order Code
09-3449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hikvision manufactures the DS-1258ZJ wall bracket to securely mount IP cameras, such as network IP cameras and Wi-Fi cameras. This bracket is designed for durability and easy installation, supporting the efficient setup of surveillance systems. It is typically used in both residential and commercial settings to optimise the positioning of video cameras for enhanced coverage.
Type Wall bracket
Colour White
Depth 161.5mm
Height 120mm
Rack size 483 mm (19")
Weight 200g
Width 111mm

Reviews

Be the first to submit a review

Trustpilot