Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


HiKOKI WR18DSDL/JJ Impact Wrench 18V 2 x 5.0Ah Li-ion

Order Code:  

96-1848

  Copy to clipboard
Brand: HiKOKI  Copy to clipboard MPN: WR18DSDL/JJ Copy to clipboard EAN-13: 4966376322954
 Report an error
Qty Unit Price (Ex VAT)
1+ £403.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The HiKOKI WR18DSDL 1/2in Impact Wrench has a high tightening torque output with 2-modes: Power Mode for heavy-duty work and Save Mode for smaller jobs. There is also a forward/reverse switch for increased control. The compact body features a slimline soft grip handle that reduces user fatigue.

Other features include: a white LED spotlight, battery level indicator and a metal belt hook that can be fitted to left or right side.

2 x 18V 5.0Ah Li-ion Batteries.

Specification:

Bit Holder: 1/2in Square
No-Load Speed: Power Mode 0-2,600/min.; Save Mode 0-2,000/min.
Impact Rate: 0-3,200/bpm
Max. Torque: Power Mode 255Nm; Save Mode 140Nm
Capacity: Standard Bolt M6-M14; High Tensile M6-M12; Screw 4-8mm
Overall Length: 157mm
Weight: 1.7kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review