HiKOKI RH18DAW4Z RH18DAW4Z Heat Gun 18V Bare Unit

MPN
RH18DAW4Z
Brand
HiKOKI
EAN-13
4966376403288
Order Code
97-9977
Country of Origin
China

No longer stocked


The HiKOKI RH18DA Heat Gun has a powerful motor with 2-stage air volume control, the conveniently located slide switch allows for quick selection.
Its LCD display shows temperature and battery levels, while below the screen are two temperature control buttons for easy adjustment in 10° increments.
The compact design incorporates a soft grip handle, helping to reducing fatigue over longer working periods. There is also a handy LED work light, ideal when working in darker areas.

Supplied with 3 Nozzles (Plane, Round & Curved Surface).

Bare Unit, NO battery or charger supplied.

Specifications:

Temperature (1/2): 30-400°C/30-550°C.
Air Volume (1/2): 200/300L/min.
Overall Length: 217mm.
Weight: 0.6kg (without battery).


Type Heat Gun
Corded / Cordless Cordless
Maximum Airflow 300 / 500l/min

Trustpilot