Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiKOKI C8FSEB/J1 Sliding Compound Mitre Saw & Blade 216mm 1050W 240V

Order Code:  

96-1711

  Copy to clipboard
Brand: HiKOKI  Copy to clipboard MPN: C8FSEB/J1  Copy to clipboard EAN-13: 4966376293087
 Report an error

Discontinued

The HiKOKI C8FSEB Sliding Compound Mitre Saw has a linear ball bearing slide system that provides greater precision, with the twin rails giving a maximum cutting width of 312mm. The easy to read positive stops on the mitre and bevel scales allows for fast accurate adjustments. A depth adjustment bolt allows for groove cutting.

The C8FSEB is fitted with a soft grip vertical handle, reducing vibration whilst working and an electronic speed control that produces a consistent speed when cutting. The adjustable pivoting fence increases stability and the splinter guard reduces tear out and improves safety whilst cutting. It has a lightweight design making it easy to transport.

Supplied with: 1 x TCT Saw Blade 216 x 30mm x 24T, 1 x Dust Bag, 1 x Vice Assembly and 1 x Wrench.

Specification:

Input Power: 1,050W
No Load Speed: 5,500/min.
Blade: 216 x 30mm Bore
Capacity (mm): 90/90° 312 x 63, 90/45° 220 x 65
Mitre Capacity (Left/Right): 45°/45°
Bevel Capacity: 45°/0°
Weight: 14kg

1 x HiKOKI C8FSEB/J1 Sliding Compound Mitre Saw 216mm 1050W 240V version.


Type Saw

Reviews


Be the first to submit a review