Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiKOKI C7 U3/J4 Circular Saw 190mm 1200W 110V

Order Code:  

96-1708

  Copy to clipboard
Brand: HiKOKI  Copy to clipboard MPN: C7U3/J4  Copy to clipboard EAN-13: 4966376292646
 Report an error

Discontinued

The HiKOKI C7 U3 190mm Circular Saw is fitted with soft grip handles for increased comfort during use. The heavy-duty aluminium base and blade cover provide increased durability, whilst the adjustable metal cut line guide and unique angle setting system help to ensure accuracy of 90° cuts.

The external brush caps and a spindle lock make maintaining the saw simple and easy. Fitted with a long 4m mains lead and a cord holder that ensures the mains lead is kept clear of cut line. It is also fitted with a blower that ensures the cut line is always visible.

Specification:

Input Power: 240V: 1,300W, 110V: 1,200W
No Load Speed: 5,800/min.
Max. Cutting Depth: 90° 66mm, 45° 48mm
Blade: 190 x 30mm Bore
Overall Length: 295mm
Weight: 4.7kg

1 x HiKOKI C7 U3/J4 Circular Saw 190mm 1200W 110V


Type Saw

Reviews


Be the first to submit a review