Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiKOKI C18 DSL/JW Circular Saw 165mm 18V 2 x 5.0Ah Li-ion

Order Code:  

96-1701

  Copy to clipboard
Brand: HiKOKI  Copy to clipboard MPN: C18DSL/JW  Copy to clipboard EAN-13: 4966376302086
 Report an error

Discontinued

The HiKOKI C18 DSL165mm Circular Saw has a multiplex protection circuit to maximise battery life. It is an efficient cordless solution in trimming wood panels and chipboards. A transparent blade guard offers protection without minimising sight of the cut line.

The saw has an electric brake to ensure operator safety and its slimline blade (1.6mm kerf) reduces battery drain to maximise cutting time. A spotlight illuminates the cut line, thus improving visibility, and the no riving knife means easier plunge cutting.

Compatible with HiKOKI slide batteries.

C18 DSL/JW: 2 x 18V 5.0Ah Li-ion Batteries
C18 DSL/L4: Bare Unit, No Batteries or Charger

Specification:

No Load Speed: 3,400/min.
Max. Cutting Depth: @90° 57mm, @45° 40mm
Blade Diameter: 165 x 30mm Bore
Overall Length: 365mm
Weight: 3.2kg

The HiKOKI C18 DSL/JW Circular Saw is supplied with:

2 x BSL1840 5.0Ah Li-ion Batteries
1 x UC18YRSL Fan Cooled Charger
1 x 24 Tooth 1.6mm TCT Blade
1 x Guide
1 x Wrench
1 x Carrying Case


Type Saw

Reviews


Be the first to submit a review