HiKOKI BSL36A18X Power Tool Battery Rechargeable 18V Lithium-ion Black

MPN
BSL36A18X
Brand
HiKOKI
EAN-13
4549115282827
Order Code
19-0322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 167 availableBack-order availability date - 08/11/2026

HiKOKI, BSL36A18X, is the BSL36A18X MULTI VOLT power tool battery, designed for compatibility with various 18V power tools, enhancing flexibility and performance in demanding applications. This rechargeable lithium-ion battery features advanced technology, ensuring a stable power supply and efficient energy storage, essential for maintaining optimal tool performance. Its robust construction makes it suitable for diverse engineering applications, including construction, carpentry, and metalwork, where reliable and consistent power delivery is critical for task execution. The HiKOKI BSL36A18X power tool battery ensures seamless integration with HiKOKI tools, supporting both practical workflow and productivity in professional settings.
Type Tool battery
Battery Voltage 18 V, 36 V
Technology Li-ion
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 740g

Reviews

Be the first to submit a review

Trustpilot