Christmas Opening Hours and Delivery Dates here
HIKMICRO HM-TP52-3AQF/W-B20 B20 IR Camera, -20°C to 550°C, 25 Hz, Wi-Fi

HIKMICRO HM-TP52-3AQF/W-B20 B20 IR Camera, -20°C to 550°C, 25 Hz, Wi-Fi

Order Code:

09-3444

Brand: HIKMICRO MPN: HM-TP52-3AQF/W-B20 EAN-13: 6974004640415

Discontinued


The HIKMICRO HM-TP52-3AQF/W-B20 is an infrared camera capable of detecting temperatures from -20 up to 550 °C at a frequency of 25 Hz. It is designed for thermal imaging and thermography applications, providing detailed thermal photography and analysis. Typical uses include industrial inspections, electrical maintenance, and building diagnostics.
Type IR camera
Display Resolution 240 x 320 Pixel
Interface Type USB-C®
Display Size 3.2"
Accuracy ± °C 2°C
Dim (L x W x H) 222 x 74 x 81 mm
Focus Fixed-focus
Frame Rate 25Hz
Geometric resolution (IFOV) 3.3mrad
Height 81mm
IP Rating IP54
Length 222mm
Memory units 90000
Optics 37.2° x 50°
Temperature reading range -20 up to 550 °C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Width 74mm

Trustpilot