HIKMICRO HM-TP42-3AQF/W Pocket2 IR Camera -20 to 400°C, 25Hz, Wi-Fi

Image Representative of Range

HIKMICRO HM-TP42-3AQF/W Pocket2 IR Camera -20 to 400°C, 25Hz, Wi-Fi

MPN
HM-TP42-3AQF/W-Pocket2
Brand
HIKMICRO
EAN-13
6974004641245
Order Code
09-3443
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £708.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/06/2026

The HIKMICRO HM-TP42-3AQF/W-Pocket2 IR camera offers thermal imaging capabilities ranging from -20 to 400°C with a frequency of 25 Hz and Wi-Fi connectivity. It is particularly useful for thermography in building inspections, electrical maintenance, and mechanical diagnostics. This thermal imager by HIKMICRO provides accurate and efficient thermal photography solutions.
Type IR camera
Resolution 256 x 192 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Digital zoom 4
Dimensions (L x W x H) 138.5 x 23.6 x 85.2 mm
Display Size 3.5in
Focus Fixed-focus
Frame rate 25Hz
Geometric resolution (IFOV) 3.43mrad
Height 85.2mm
IP Rating IP54
Length 138.5mm
Optics 50° x 37.2°
Temperature Measurement Range -20 to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Weight 218g
Width 23.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot