HIKMICRO HM-TP40-1AQF/W-PocketE IR Camera -20 to 350°C Wi-Fi LED 96x96

Image Representative of Range

HIKMICRO HM-TP40-1AQF/W-PocketE IR Camera -20 to 350°C Wi-Fi LED 96x96

MPN
HM-TP40-1AQF/W-PocketE
Brand
HIKMICRO
EAN-13
6974004642945
Order Code
09-3442
Country of Origin
Denmark
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £315.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/06/2026

The HIKMICRO PocketE IR camera offers thermal imaging with a temperature range from -20 to 350 °C and a resolution of 96 x 96 pixels. It features a built-in LED light and Wi-Fi connectivity for convenient use. This thermal imager is ideal for building inspections, electrical maintenance, and HVAC diagnostics.
Type IR camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Bolometer array 96 x 96 Pixel
Colour schemes 8
Digital zoom 4
Dimensions (L x W x H) 138.45 x 23.60 x 85.20 mm
Display Size 3.5" LCD touch display
Frame rate 25Hz
Geometric resolution (IFOV) 8.89mrad
Height 85.20mm
Interface Type USB-C®
IP Rating IP54
Length 138.45mm
Memory units 30000
Misc Attribute PocketE
Optics 50° x 50°
Temperature Measurement Range -20 to 350°C
Temperature reading range (max.) 350°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Weight 218g
Width 23.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot