Christmas Opening Hours and Delivery Dates here
HIKMICRO HM-TP30-1AQF-Eco IR Camera, 96x96 Pixels, -20 to +550°C, 25Hz

HIKMICRO HM-TP30-1AQF-Eco IR Camera, 96x96 Pixels, -20 to +550°C, 25Hz

Order Code:

09-3440

Brand: HIKMICRO MPN: HM-TP30-1AQF-Eco EAN-13: 6974004642914

Discontinued


The HIKMICRO HM-TP30-1AQF-Eco infrared camera, with a temperature range of -20 to +550 °C and a resolution of 96 x 96 pixels at 25 Hz, provides efficient thermal imaging. Designed for accurate thermography, it is ideal for industrial inspections and maintenance. Its compact design ensures ease of use in various thermal photography applications.
Type IR camera
Display Resolution 240 x 320 Pixel
Interface Type USB-C®
Thermal Sensitivity 50 mK
Display Size 2.4"
Accuracy ± °C 2°C
Basic accuracy 2%
Bolometer array 96 x 96 Pixel
Colour schemes 6
Dim (L x W x H) 196 x 59 x 117 mm
Frame Rate 25Hz
Geometric resolution (IFOV) 8.89mrad
Height 117mm
IP Rating IP54
Length 196mm
Optics 50° x 50°
Temperature reading range -20 up to +550 °C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Width 59mm

Trustpilot