HIKMICRO HM-TP21S-7QF/W-M11 M11 IR Camera, -20°C to 550°C, 192x144, Wi-Fi

Image Representative of Range

HIKMICRO HM-TP21S-7QF/W-M11 M11 IR Camera, -20°C to 550°C, 192x144, Wi-Fi

MPN
HM-TP21S-7QF/W-M11
Brand
HIKMICRO
EAN-13
6974004642860
Order Code
09-3437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1035.92 £880.53
10+ £844.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

The HIKMICRO HM-TP21S-7QF/W-M11 infrared camera operates within a temperature range of -20 to +550 °C, delivering clear images with its 192 x 144 pixel resolution at 25 Hz. Featuring a touchscreen and Wi-Fi connectivity, the thermal imager is both comprehensive and user-friendly for thermal photography applications. This thermal camera is ideal for building inspections, electrical maintenance, and HVAC system diagnostics.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 192 x 144 Pixel
Digital zoom 8
Dimensions (L x W x H) 244 x 100 x 104 mm
Display Size 3.5in
Focus Manual
Frame Rate 25Hz
Geometric resolution (IFOV) 1.74mrad
Height 104mm
IP Rating IP54
Length 244mm
Min. focusing distance 0.1m
Misc Attribute M11
Optics 18.8° x 14.1°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 660g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot