HIKMICRO HM-TP21S-3AQF/W-M11W M11W IR Camera 192x144 Wi-Fi Touchscreen

Image Representative of Range

HIKMICRO HM-TP21S-3AQF/W-M11W M11W IR Camera 192x144 Wi-Fi Touchscreen

MPN
HM-TP21S-3AQF/W-M11W
Brand
HIKMICRO
EAN-13
6974004642853
Order Code
09-3436
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £932.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/06/2026

The HIKMICRO M11W infrared camera, with a temperature range from -20 to +550 °C and a resolution of 192 x 144 pixels, is ideal for detailed thermal imaging tasks. This thermal imager features a touchscreen and Wi-Fi connectivity, allowing for efficient data management and quick field analyses. Common applications include building inspections, electrical system maintenance, and industrial equipment monitoring.
Type IR camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 192 x 144 Pixel
Digital zoom 8
Dimensions (L x W x H) 244 x 100 x 104 mm
Display Size 3.5in
Frame rate 25Hz
Geometric resolution (IFOV) 3.33mrad
Height 104mm
IP Rating IP54
Length 244mm
Min. focusing distance 0.5m
Misc Attribute M11W
Optics 37.2° x 27.8°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 660g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot