Hikmicro HM-B201-MACRO B-series Camera Lens, 25x65mm, for Detailed Imaging

Image Representative of Range

Hikmicro HM-B201-MACRO B-series Camera Lens, 25x65mm, for Detailed Imaging

Order Code:

09-3435

Brand: HIKMICRO MPN: HM-B201-MACRO EAN-13: 6974004641313
Qty Unit Price (Inc VAT)
1+ £123.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Hikmicro HM-B201-Macro camera lens, manufactured by Hikmicro, features compact dimensions of 25 mm in width and 65 mm in height. Designed for detailed imaging, it is compatible with diagnostics accessories for enhanced precision. Ideal for scientific and industrial applications, it supports high-quality macro photography.
Type Camera lens
For Use With Hikmicro
Dimensions (L x W x H) 51.4 x 25 x 65 mm
Height 65mm
Length 51.4mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot