HIKMICRO HM-B01-POUCH Camera Bag Soft Case Adjustable Strap E/B Series

Image Representative of Range

HIKMICRO HM-B01-POUCH Camera Bag Soft Case Adjustable Strap E/B Series

MPN
HM-B01-POUCH
Brand
HIKMICRO
EAN-13
6974004641320
Order Code
09-3434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HIKMICRO HM-B01-POUCH is a camera bag designed specifically for HIKMICRO diagnostics accessories. Measuring 102 mm in width and 80 mm in height, it provides a compact and practical storage solution. It is ideal for protecting and carrying your equipment safely.
Type Camera bag
For Use With Hikmicro
Dimensions (L x W x H) 240 x 102 x 80 mm
Height 80mm
Length 240mm
Width 102mm

Reviews

Be the first to submit a review

Trustpilot