High Leverage Concreter's Nippers Bright Zinc Plated 250mm (10in)

KNIPEX Brand: KNIPEX

The Knipex Zinc Plated High Leverage Concreter's Nippers offer substantially higher cutting performance as well as a damping of the cutting stroke after cutting the binding wire, two valuable ergonomic advantages for the user. They can twist and cut wire in one operation, making them fast, reliable and economical.

Made from special tool steel that has been oil-hardened and tempered with an extra slim form. Making them ideal for tying submerged positioned steel rods. They provide a particularly high cutting capacity with minimum effort due to their optimum transmission ratio. High damping of the cutting stroke after cutting the binding wire reduces strain on tendons and muscles.

These Knipex Zinc Plated High Leverage Concreter's Nippers have the following specification:

Overall Length: 250mm (10in)
Wire Cutting Capacities: Hard: 1.8mm, Medium: 3.3mm
Head Width: 25mm
Weight: 350g

Description Image Product Buy Pricing (Ex VAT) Type ESD Safe VDE Safe Bevel Head width Surface
Knipex 99 14 250 SB High Leverage Concreter's Nippers Bright Zinc Plated 250mm
Knipex 99 14 250 SB High Leverage Concreter's Nippers Bright Zinc Plated 250mm
Standard range
Order code: 96-4124
MPN: 99 14 250 SB

Despatched within 2 working days - 50 in stock
1+ £24.60
Price per unit Ex VAT
Plier No No cutting edges with bevel 25mm bright zinc plated
Knipex 99 14 300 SB High Leverage Concreter's Nippers Bright Zinc Plated 300mm
Knipex 99 14 300 SB High Leverage Concreter's Nippers Bright Zinc Plated 300mm
Standard range
Order code: 96-4125
MPN: 99 14 300 SB

Despatched within 4 working days - 100 in stock
1+ £28.71
Price per unit Ex VAT
Plier No No cutting edges with bevel 25mm bright zinc plated

Trustpilot